Silicon Labs SI3210-BTR technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 88mA |
| Weight | 0.004949oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3210-BTR to view detailed technical specifications.
No datasheet is available for this part.