The SI3210-GTR is a single-circuit SPI interface IC from Silicon Labs. It is packaged in a RoHS compliant TFSOP package and is designed to operate over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 700mW and an operating supply current of 88mA. It is available in tape and reel packaging with 2500 units per reel.
Silicon Labs SI3210-GTR technical specifications.
| Package/Case | TFSOP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3210-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.