SLIC, CMOS, ROHS COMPLIANT, QFN-38
Silicon Labs SI3211-E-GM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 364 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 88mA |
| Weight | 0.003561oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3211-E-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.