Silicon Labs SI3215PPQX-EVB technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3215PPQX-EVB to view detailed technical specifications.
No datasheet is available for this part.