The SI3216-C-FMR is a single-channel SPI interface codec from Silicon Labs. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 700mW. The device is packaged in a QFN package and is designed for surface mount applications. The SI3216-C-FMR is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Supply Current | 88mA |
| RoHS | Compliant |