Silicon Labs SI3216-KT technical specifications.
| Package/Case | TFSOP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ProSLIC® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI3216-KT to view detailed technical specifications.
No datasheet is available for this part.