Silicon Labs SI32170-B-FM1R technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32170-B-FM1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.