Single-channel, 40dB longitudinal balance, 45mA loop current SLIC interface IC. Features on-hook transmission and a 42-pin QFN EP package with exposed pad, measuring 7x5x0.65mm with a 0.5mm pin pitch. Surface mountable, this plastic package operates from 3.13V to 3.47V with a typical supply current of 25mA, functioning within a 0°C to 70°C temperature range.
Silicon Labs SI32171-B-FMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 40(Min)dB |
| Polarity Reversal | No |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Typical Supply Current | 25mA |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI32171-B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.