SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP
Silicon Labs SI32171-B-GM technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI32171-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.