Silicon Labs SI32175-C-FM1 technical specifications.
| Package/Case | QFN |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI32175-C-FM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.