Silicon Labs Si32176-B-FM1 technical specifications.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | No |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 40(Min)dB |
| Polarity Reversal | No |
| Loop Current | 45mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Typical Supply Current | 25mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 42 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si32176-B-FM1 to view detailed technical specifications.
No datasheet is available for this part.