Silicon Labs SI32176-B-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI32176-B-FMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.