IC TELECOM INTERFACE 42QFN
Silicon Labs SI32177-B-GM1R technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32177-B-GM1R to view detailed technical specifications.
No datasheet is available for this part.