Silicon Labs SI32178-B-FM1 technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Length | 5mm |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Tray |
| Series | ProSLIC® |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32178-B-FM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.