The Si32184-A-FM is a single-chip ring relay driver IC with on-hook transmission and polarity reversal capabilities. It operates within a temperature range of 0 to 70 degrees Celsius and requires a typical supply voltage of 3.3 volts. The IC is packaged in a 40-pin QFN package and features a pin count of 40.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Polarity Reversal | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 40 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |