Silicon Labs SI3225-G-FQ technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 65mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.008898oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3225-G-FQ to view detailed technical specifications.
No datasheet is available for this part.