Dual-channel SLIC with on-chip ring relay driver and on-hook transmission. Features 60 dB longitudinal balance and polarity reversal. Operates from a 3.13V to 3.47V supply, with a typical voltage of 3.3V. This 60-pin QFN EP package component is designed for specialized interface applications.
Silicon Labs Si32260-C-FM1R technical specifications.
| Number of Channels per Chip | 2 |
| On-Chip Ring Relay Driver | Yes |
| On-Hook Transmission | Yes |
| Longitudinal Balanced | 60dB |
| Polarity Reversal | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 60 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si32260-C-FM1R to view detailed technical specifications.
No datasheet is available for this part.