Telecom interface integrated circuit featuring SPI interface, housed in a QFN package for surface mounting. Designed for single-circuit operation, this component offers a wide operating temperature range from 0°C to 70°C. Supplied on tape and reel in quantities of 2500, it is RoHS compliant.
Silicon Labs SI32261-C-FM2R technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI32261-C-FM2R to view detailed technical specifications.
No datasheet is available for this part.