The SI3230-E-FMR is a single circuit IC with a maximum power dissipation of 700mW, operating on a minimum supply voltage of 3.13V. It is available in a QFN package, suitable for surface mount applications. The IC has an operating supply current of 88mA and is packaged in tape and reel quantities of 2500 units.
Silicon Labs SI3230-E-FMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3230-E-FMR to view detailed technical specifications.
No datasheet is available for this part.