Silicon Labs SI3230-E-FT technical specifications.
| Package/Case | TFSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 88mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | ProSLIC® |
| Weight | 0.004944oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3230-E-FT to view detailed technical specifications.
No datasheet is available for this part.