Silicon Labs SI3241-D-GQR technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3241-D-GQR to view detailed technical specifications.
No datasheet is available for this part.