Silicon Labs SI3400ISO-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3400ISO-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.