IC POE CNTRL 1 CHANNEL 20QFN
Silicon Labs SI3401-E1-GM technical specifications.
| Package/Case | QFN |
| Frequency | 350kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 57V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 2A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Weight | 0.002173oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3401-E1-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.