Switching Regulator, Current-mode, 0.68A, 350kHz Switching Freq-Max, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHB-1, QFN-20
Silicon Labs SI3402-A-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002173oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3402-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.