Silicon Labs SI3402-A-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 17W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3402-A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.