IEEE802.3at compliant Power Over Ethernet (PoE) PD Controller. Features a 20-pin QFN EP package with programmable functionality. Supports a maximum duty cycle of 75% and a typical oscillating frequency of 350 Hz. Operates within a temperature range of -40°C to 85°C.
Silicon Labs Si3402-B-GM technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Duty Cycle | 75% |
| Maximum Oscillating Frequency | 350(Typ)Hz |
| Type | PD Controller |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si3402-B-GM to view detailed technical specifications.
No datasheet is available for this part.