Silicon Labs SI3402-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SI3402 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3402-EVB to view detailed technical specifications.
No datasheet is available for this part.