Silicon Labs Si3406-A-GM technical specifications.
| Standard Supported | IEEE802.3at |
| Maximum Duty Cycle | 75% |
| Maximum Oscillating Frequency | 500000Hz |
| Type | PD Controller |
| Typical Inrush Current | 170mA |
| UVLO Turn-On Threshold | 37V |
| UVLO Turn-Off Threshold | 32V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si3406-A-GM to view detailed technical specifications.
No datasheet is available for this part.