Silicon Labs SI3452-B02-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Number of Channels | 4 |
| Operating Supply Current | 3.7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Si3452 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3452-B02-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.