The SI3460-D01-GM is a single-output DC-DC converter with a maximum input voltage of 57V and a minimum input voltage of 2.8V. It operates within a temperature range of -40°C to 85°C and has a maximum output voltage of -54V. The device is packaged in a QFN package and is suitable for surface mount technology. The converter has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum output current of 25mA.
Silicon Labs SI3460-D01-GM technical specifications.
| Package/Case | QFN |
| Frequency | 250kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -54V |
| Min Output Voltage | -46V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | -50V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3460-D01-GM to view detailed technical specifications.
No datasheet is available for this part.