Silicon Labs SI3460-E02-GM technical specifications.
| Package/Case | QFN |
| Height | 0.83mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.4W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3460-E02-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.