The SI3460-E03-GMR is a QFN-11 packaged power management IC from Silicon Labs. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 15.4W. This surface mount device is available in tape and reel packaging with a quantity of 500 units per reel. The part is RoHS compliant, making it suitable for environmentally friendly applications.
Silicon Labs SI3460-E03-GMR technical specifications.
| Package/Case | QFN |
| Height | 0.83mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3460-E03-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.