Silicon Labs SI3460-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 45mA |
| Output Voltage | -48V |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3460-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.