Silicon Labs SI3461-E01-GM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3461-E01-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.