Switching Controller, 350kHz Switching Freq-Max, 5 X 5 MM, ROHS COMPLIANT, MO-220VHBB-1, QFN-20
Silicon Labs SI3500-A-GM technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 57V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Output Voltage | 12V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Weight | 0.002173oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs SI3500-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.