Silicon Labs SI4010-C2-GTR technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 19.8mA |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4010-C2-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.