The SI4012-A0-GT is a 27 MHz to 960 MHz RF transceiver from Silicon Labs. It operates within a temperature range of -40°C to 85°C and is supplied with 3.6V. The device has a transmitting current of 19.8mA and is available in a 50-unit MSOP package.
Silicon Labs SI4012-A0-GT technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 19.8mA |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 27 MHz to 960 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | EZRadio® |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4012-A0-GT to view detailed technical specifications.
No datasheet is available for this part.