Silicon Labs Si4012-C1001GT technical specifications.
| Category | RF Transmitter |
| Maximum Data Rate | 100KBd |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 1.8V |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 10 |
| Package/Case | MSOP |
| Package Family Name | MSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si4012-C1001GT to view detailed technical specifications.
No datasheet is available for this part.