Silicon Labs SI4022-A0-FTR technical specifications.
| Package/Case | TSSOP |
| Current - Transmitting | 24mA |
| Data Rate | 115.2Kbps |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4022-A0-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.