The SI4030-A0-FM is a RF transceiver from Silicon Labs, operating within a frequency range of 240 MHz to 960 MHz. It can transmit at a current of up to 28mA and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is available in a quantity of 75 per rail/Tube packaging.
Silicon Labs SI4030-A0-FM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 28mA |
| Data Rate | 128Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Current | 100nA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4030-A0-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.