Silicon Labs SI4031-A0-FM technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 28mA |
| Data Rate | 128Kbps |
| Frequency | 930MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Operating Frequency | 930 MHz |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZRadioPRO® |
| Weight | 0.001515oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4031-A0-FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.