Silicon Labs SI4032-V2-FMR technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4032-V2-FMR to view detailed technical specifications.
No datasheet is available for this part.