The SI4112-D-GTR is a single crystal oscillator with a maximum frequency of 1GHz. It is packaged in a TSSOP package and is designed for surface mount applications. The oscillator is lead free and RoHS compliant, making it suitable for use in a variety of applications. It operates over a temperature range of -40°C to 85°C.
Silicon Labs SI4112-D-GTR technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4112-D-GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.