Silicon Labs SI4113GX5BM technical specifications.
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 668MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | DSPLL® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4113GX5BM to view detailed technical specifications.
No datasheet is available for this part.