Silicon Labs SI4114G-B-GM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.99GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 60 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4114G-B-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.