Silicon Labs SI4114G-BM technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.99GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 1710 to 1990 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Weight | 0.002245oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4114G-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.