Silicon Labs SI4122G-BM technical specifications.
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 693MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | DSPLL® |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI4122G-BM to view detailed technical specifications.
No datasheet is available for this part.