Silicon Labs SI4122M-EVB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 1.8MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4122M-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.