Silicon Labs SI4136-EVB technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 2.3GHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4136-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.