Silicon Labs SI4136-F-GM technical specifications.
| Package/Case | QFN |
| Gain | 3.5dB |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Frequency | 62.5 MHz to 1000 MHz |
| Operating Supply Current | 25.7mA |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.002243oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI4136-F-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.